MTK6110PK.9 | Teko
Aluminum Profile enclosure, (L x W x H) 120 x 67 x 19 mm, black, IP65, MTK6110PK.9
Unit Price (€ / pc.)
28.6790 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
10 pcs.
25.8111 €
50 pcs.
24.5140 €
100 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko MINITEKAL.
Profile enclosure made of anodized aluminum. With 2 aluminum front panels and sealing set. Integrated guide fins for PCBs.
With sealing kit for IP 65, type Teko MINITEKAL SK.
Dual-color front panels.
Technical attributes (type, dimensions (L x W x H) color): MTK6110PK.9, 120 x 67 x19 mm, black
Technical specifications
Width | 67 mm | |
Colour | black | |
Height | 19 mm | |
Length | 120 mm | |
Material | aluminum | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |