MTK480PK.9 | Teko

Aluminum Profile enclosure, (L x W x H) 90 x 44 x 24 mm, black, MTK480PK.9

Order No.: 62H172
EAN: 4099889543254
MPN:
MTK480PK.9
Series: MINITEKAL SK
Teko
default L
Image may differ
Unit Price (€ / pc.)
24.4069 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.41 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4069 €
10 pcs.
21.9793 €
50 pcs.
20.8845 €
100 pcs.
19.8492 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Teko MINITEKAL.

Profile enclosure made of anodized aluminum. With 2 aluminum front panels and sealing set. Integrated guide fins for PCBs.

With sealing kit for IP 65, type Teko MINITEKAL SK.

Dual-color front panels.

Technical attributes (type, dimensions (L x W x H) color): MTK480PK.9, 90 x 44 x 24 mm, black

Technical specifications
Width 44 mm
Colour black
Height 24 mm
Length 90 mm
Material aluminum
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)