Aluminum enclosures, type Teko TEKAM.
Profile enclosure made of anodized aluminum. Surface with polyester coating. With two metal lids, PCBs guides and submerged surface for installation of a keyboard.
With metal front straps for wall mounting.
Technical attributes (type, dimensions LxWxH, color): TEKAM-33/E.7, 175 x 105.9 x 45.8 mm, white
Width | 106 mm | |
Colour | gray | |
Height | 45 mm | |
Length | 175 mm | |
Material | aluminum |
Country of origin | IT |
Customs tariff number | 85299040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available