TEKAM-23/E.7 | Teko

Aluminum Profile enclosure, (L x W x H) 160 x 85 x 37 mm, gray, TEKAM-23/E.7

Order No.: 60H2506
EAN: 4099889518108
MPN:
TEKAM-23/E.7
Series: TEKAM
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
27.9412 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.94 € *
Price list
Quantity
Price per unit*
1 pcs.
27.9412 €
10 pcs.
25.1447 €
50 pcs.
23.8952 €
100 pcs.
22.7052 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Teko TEKAM.

Profile enclosure made of anodized aluminum. Surface with polyester coating. With two metal lids, PCBs guides and submerged surface for installation of a keyboard.

With metal front straps for wall mounting.

Technical attributes (type, dimensions LxWxH, color): TEKAM-23/E.7, 160 x 85.8 x 36.9 mm, white

Technical specifications
Width 85 mm
Colour gray
Height 37 mm
Length 160 mm
Material aluminum
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Colour
Material
Width
Height
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Colour
Material
Width
Height
Degree of protection (IP)