TEKAM-12/E.9 | Teko

Aluminum Profile enclosure, (L x W x H) 100 x 60 x 31 mm, black (RAL 9004), IP65, TEKAM-12/E.9

Order No.: 60H2492
EAN: 8018340340214
MPN:
TEKAM-12/E.9
Series: TEKAM
Teko
default L
Image may differ
Unit Price (€ / pc.)
15.0297 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.03 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0297 €
10 pcs.
14.2443 €
50 pcs.
13.5184 €
100 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Teko TEKAM.

Profile enclosure made of anodized aluminum. Surface with polyester coating. With two metal lids, PCBs guides and submerged surface for installation of a keyboard.

With metal front straps for wall mounting.

Technical attributes (type, dimensions LxWxH, color): TEKAM-12/E.9, 100 x 59.9 x 30.9 mm, black

Technical specifications
Width 60 mm
Colour black
Height 31 mm
Length 100 mm
Material aluminum
RAL number 9004
Degree of protection (IP) IP65
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)