TEKAM-31.7 | Teko

Aluminum Profile enclosure, (L x W x H) 110 x 106 x 45 mm, gray, TEKAM-31.7

Order No.: 60H2474
EAN: 4099889518016
MPN:
TEKAM-31.7
Series: TEKAM
Teko
default L
front L
Image may differ
Unit Price (€ / pc.)
27.5842 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.58 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5842 €
10 pcs.
24.8115 €
50 pcs.
23.5858 €
100 pcs.
22.4077 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Teko TEKAM.

Profile enclosure made of anodized aluminum. Surface with polyester coating. With two metal lids, PCBs guides and submerged surface for installation of a keyboard.

Technical attributes (type, dimensions LxWxH, color): TEKAM-31.7, 110 x 105.9 x 45.8 mm, white

Technical specifications
Width 106 mm
Colour gray
Height 45 mm
Length 110 mm
Material aluminum
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)