TEKAL-21/E.30 | Teko

ABS/aluminum Profile enclosure, (L x W x H) 100 x 85 x 37 mm, gray, TEKAL-21/E.30

Order No.: 60H2364
EAN: 4099889517873
MPN:
TEKAL-21/E.30
Series: TEKAL 2
Teko
default L
Image may differ
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.58 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5775 €
10 pcs.
13.1257 €
50 pcs.
12.4474 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Teko TEKAL 1-E/TEKAL 2-E.

Profile enclosure made of anodized aluminum. Surface with polyester coating. With two ABS lids and straps for wall mounting, PCBs guides and submerged surface for installation of a keyboard.

Technical attributes (type, dimensions LxWxH. Color: black/dark gray (b/dg), white/light-gray (w/lg)): TEKAL-21/E.30, L 100, W 85.8, H 36.9 mm, w/lg

Technical specifications
Width 85 mm
Colour gray
Height 37 mm
Length 100 mm
Material ABS/aluminum
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)