MTK5110PK.1 | Teko
Aluminum Profile enclosure, (L x W x H) 120 x 52 x 21 mm, light gray (RAL 7035), IP65, MTK5110PK.1
Unit Price (€ / pc.)
26.3704 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
10 pcs.
23.7405 €
50 pcs.
22.5505 €
100 pcs.
21.4319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko MINITEKAL.
Profile enclosure made of anodized aluminum. With 2 aluminum front panels and sealing set. Integrated guide fins for PCBs.
With sealing kit for IP 65, type Teko MINITEKAL SK.
Dual-color front panels.
Technical attributes (type, dimensions (L x W x H) color): MTK5110PK.1, 120 x 52 x 21 mm, white
Technical specifications
Width | 52 mm | |
Colour | light gray | |
Height | 21 mm | |
Length | 120 mm | |
Material | aluminum | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |