007502512 | Rose
Aluminum Profile enclosure, (L x W x H) 220 x 157 x 69 mm, black/red (RAL 9005), IP65, 007502512
Aluminum enclosures, type Rose NoVoTronic.
Aluminum profile enclosure system for data, PC and measuring and control technology, chip-free interior through externally arranged screw channels, integrated PCB guides, externally arranged function insert strips (except types 07.50 40 10/12); Material enclosure profile/lid: AW-AlMgSi/AC-AlSi 12 (Fe). Degree of protection: IP 65. Finish: powder coating. Color enclosure/function insert strips: deep black (RAL 9005)/ruby red (RAL 3003). Thermal resistance: –40 to +90 °C.
Technical attributes (type, outer dimensions/inner dimensions width, height (H), depth (D)): 07.50 25 12, W 157/130, H 69/57, D 220/200 mm
Width | 157 mm | |
Colour | black/red | |
Height | 69 mm | |
Length | 220 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Country of origin | HU |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |