Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Aluminium profile enclosure

Order No. 60 H 2384

Manufacturer name

Teko

Manufacturer No.

TEKAL-13B/E.30

piece
Total

€ 15.35
There are 32 piece in stock
Delivery:

scale from 1 from 10 from 30
Price* per piece € 15.351 € 14.875 € 14.161
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Teko
Manufacturer number TEKAL-13B/E.30
Country of origin Italy
Customs tariff number 85299049
The above illustration may deviate

Aluminum enclosures, type Teko TEKAL 1-E/TEKAL 2-E.

Profile enclosure made of anodized aluminum. Surface with polyester coating. With two ABS lids and straps for wall mounting, PCBs guides and submerged surface for installation of a keyboard.

 

With battery compartment.

 

Technical attributes (type, dimensions LxWxH. Color: black/dark gray (b/dg), white/light-gray (w/lg)): TEKAL-13B/E.30, L 125, W 59.5, H 30.9 mm, w/lg

  • Conformities

    RoHS compliant (08.06.2011)
    English
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)