TEKAL-21/E.29 | Teko
ABS/aluminum Profile enclosure, (L x W x H) 100 x 85 x 37 mm, black, TEKAL-21/E.29
Unit Price (€ / pc.)
14.5775 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.58 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5775 €
10 pcs.
13.1257 €
50 pcs.
12.4474 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko TEKAL 1-E/TEKAL 2-E.
Profile enclosure made of anodized aluminum. Surface with polyester coating. With two ABS lids and straps for wall mounting, PCBs guides and submerged surface for installation of a keyboard.
Technical attributes (type, dimensions LxWxH. Color: black/dark gray (b/dg), white/light-gray (w/lg)): TEKAL-21/E.29, L 100, W 85.8, H 36.9 mm, b/dg
Technical specifications
Width | 85 mm | |
Colour | black | |
Height | 37 mm | |
Length | 100 mm | |
Material | ABS/aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |