MTK6110.1 | Teko

Aluminum Profile enclosure, (L x W x H) 113 x 66 x 18 mm, silver, MTK6110.1

Order No.: 60H2172
EAN: 4099889517743
MPN:
MTK6110.1
Series: MINITEKAL
Teko
default L
Image may differ
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6933 €
10 pcs.
20.4323 €
50 pcs.
19.4208 €
100 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Teko MINITEKAL.

Profile enclosure made of anodized aluminum. With 2 aluminum front panels and sealing set. Integrated guide fins for PCBs.

Technical attributes (type, dimensions (L x W x H) color): MTK6110.1, 113 x 66 x 18 mm, silver

Technical specifications
Width 66 mm
Colour silver
Height 18 mm
Length 113 mm
Material aluminum
Logistics
Country of origin IT
Customs tariff number 85299040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material