MTK480.1 | Teko
Aluminum Profile enclosure, (L x W x H) 83 x 43 x 23 mm, silver, MTK480.1
Unit Price (€ / pc.)
19.1471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.15 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1471 €
10 pcs.
17.2312 €
50 pcs.
16.3863 €
100 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko MINITEKAL.
Profile enclosure made of anodized aluminum. With 2 aluminum front panels and sealing set. Integrated guide fins for PCBs.
Technical attributes (type, dimensions (L x W x H) color): MTK480.1, 83 x 43 x 23 mm, silver
Technical specifications
Width | 43 mm | |
Colour | silver | |
Height | 23 mm | |
Length | 83 mm | |
Material | aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85299040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |