10005926 | Fischer Elektronik
Aluminium oxide wafer for semiconductors
Unit Price (€ / pc.)
1.4280 € *
Available: 160 pcs.
Leadtime: 4 Weeks **
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0948 €
1000 pcs.
0.9639 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum oxide wafers for semiconductors, type Fischer AOS.
Made of AL 2-03 ceramic; Dielectric strength: 10 kV/mK. Thermal resistance: 0.3 K/W.
Design 3, type AOS.
Type: AOS 127, 25.5/18.0 x 21.0 mm, thickness 3.0 mm
Technical specifications
Version | aluminium oxide wafer | |
Width | 21 mm | |
Thickness | 3 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-127 | |
Length | 25 mm | |
Material | Al2O3 ceramic |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85462000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |