10067251 | Fischer Elektronik
Aluminium-heat dissipation cases
Unit Price (€ / pc.)
59.3453 € *
Available: 1 pcs.
Leadtime: On Request **
Heat dissipating enclosure, type Fischer Wag 200 Sa
Stable aluminum profile enclosure with integrated heatsink, slide-in cover and prescrewed front panels on both ends.
Length dimensions outer (OL)/inner (IL): OL 204/IL 200 mm
Color: black anodized
Technical specifications
Colour | black | |
Length | 204 mm | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |