26357PSLA | Hammond
Enclosure 188x120x82 mm, nature, Al, IP54, 26357PSLA
Unit Price (€ / pc.)
28.9170 € *
Available: 4 pcs.
Available in 7 Days: 164 pcs.
Leadtime: 1 Week **
Total Price:
28.92 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9170 €
5 pcs.
27.1915 €
15 pcs.
26.1443 €
50 pcs.
24.9900 €
150 pcs.
23.9428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond ..PSLA.
Rugged, light-weight aluminum die-cast enclosure for applications requiring good EMC properties; Degree of protection: IP 54.
Technical attributes (type, outer dimensions L, W, H): 26357PSLA, L 188, W 120, H 78 mm
Technical specifications
Width | 120 mm | |
Colour | natural | |
Height | 82 mm | |
Length | 188 mm | |
Material | die-cast aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |