11130PSLA | Hammond

Enclosure 125x125x79 mm, nature, Al, IP54, 11130PSLA

Order No.: 60H964
EAN: 4099889549942
MPN:
11130PSLA
Series: Eddystone
Hammond
default L
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 4 pcs.
Available in 7 Days: 191 pcs.
Leadtime: 1 Week **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
17.3145 €
50 pcs.
16.1364 €
150 pcs.
15.4343 €
500 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Hammond ..PSLA.

Rugged, light-weight aluminum die-cast enclosure for applications requiring good EMC properties; Degree of protection: IP 54.

Technical attributes (type, outer dimensions L, W, H): 11130PSLA, L 125, W 125, H 79 mm

Technical specifications
Width 125 mm
Colour natural
Height 79 mm
Length 125 mm
Material die-cast aluminum
Degree of protection (IP) IP54
Logistics
Country of origin GB
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)
Aluminium die cast RF screening housing
Order No.:
 70H1447
Manufacturer:
 Hammond
Manufacturer SKU:
 26827PSLA
Available: 3 pcs. Available in 7 Days: 1,527 pcs. Leadtime: 1 Week **
Total Price: 21.86 € *
1 pcs.
21.8603 €
10 pcs.
19.2423 €
50 pcs.
17.9333 €
150 pcs.
17.1360 €
500 pcs.
16.2673 €
120 mm
188 mm
53 mm
die-cast aluminum
natural
IP54
Enclosure 53x38x31 mm, nature, Al, IP54, 11451PSLA
Order No.:
 60H960
Manufacturer:
 Hammond
Manufacturer SKU:
 11451PSLA
Available: 0 pcs. Available in 7 Days: 1,667 pcs. Leadtime: 1 Week **
Total Price: 5.27 € *
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0698 €
250 pcs.
3.9151 €
1000 pcs.
3.6652 €
38 mm
52.5 mm
31 mm
die-cast aluminum
natural
IP54
Aluminium die cast RF screening housing
Order No.:
 70H1444
Manufacturer:
 Hammond
Manufacturer SKU:
 26908PSLA
Available: 9 pcs. Available in 7 Days: 3,247 pcs. Leadtime: 1 Week **
Total Price: 16.16 € *
1 pcs.
16.1602 €
10 pcs.
14.2324 €
50 pcs.
13.2566 €
150 pcs.
12.6735 €
500 pcs.
12.0309 €
95 mm
120 mm
57 mm
die-cast aluminum
natural
IP54
Enclosure 92x38x31 mm, nature, Al, IP54, 27969PSLA
Order No.:
 60H962
Manufacturer:
 Hammond
Manufacturer SKU:
 27969PSLA
Available: 39 pcs. Available in 7 Days: 1,979 pcs. Leadtime: 1 Week **
Total Price: 6.47 € *
1 pcs.
6.4736 €
10 pcs.
5.7001 €
100 pcs.
4.9980 €
250 pcs.
4.8076 €
1000 pcs.
4.4982 €
38 mm
92 mm
31 mm
die-cast aluminum
natural
IP54
Enclosure 145x95x49 mm, nature, Al, IP54, 10758PSLA
Order No.:
 60H966
Manufacturer:
 Hammond
Manufacturer SKU:
 10758PSLA
Available: 2 pcs. Available in 7 Days: 2,993 pcs. Leadtime: 1 Week **
Total Price: 19.49 € *
1 pcs.
19.4922 €
10 pcs.
17.1479 €
50 pcs.
15.9817 €
150 pcs.
15.2915 €
500 pcs.
14.5061 €
95 mm
145 mm
49 mm
die-cast aluminum
natural
IP54
Aluminium die cast RF screening housing
Order No.:
 70H1443
Manufacturer:
 Hammond
Manufacturer SKU:
 29830PSLA
Available: 0 pcs. Available in 7 Days: 3,452 pcs. Leadtime: 1 Week **
Total Price: 12.64 € *
1 pcs.
12.6378 €
10 pcs.
12.0071 €
50 pcs.
10.8052 €
100 pcs.
9.7104 €
95 mm
120 mm
34 mm
die-cast aluminum
natural
IP54
Aluminium die cast RF screening housing
Order No.:
 70H1442
Manufacturer:
 Hammond
Manufacturer SKU:
 27134PSLA
Available: 4 pcs. Available in 7 Days: 2,294 pcs. Leadtime: 1 Week **
Total Price: 7.82 € *
1 pcs.
7.8183 €
10 pcs.
6.8782 €
50 pcs.
6.4022 €
150 pcs.
6.1285 €
500 pcs.
5.8191 €
27 mm
111 mm
27 mm
die-cast aluminum
natural
IP54
Enclosure 125x125x79 mm, nature, Al, IP54, 11130PSLA
Order No.:
 60H964
Manufacturer:
 Hammond
Manufacturer SKU:
 11130PSLA
Available: 4 pcs. Available in 7 Days: 191 pcs. Leadtime: 1 Week **
Total Price: 19.68 € *
1 pcs.
19.6826 €
10 pcs.
17.3145 €
50 pcs.
16.1364 €
150 pcs.
15.4343 €
500 pcs.
14.6489 €
125 mm
125 mm
79 mm
die-cast aluminum
natural
IP54
Enclosure 188x120x82 mm, nature, Al, IP54, 26357PSLA
Order No.:
 60H968
Manufacturer:
 Hammond
Manufacturer SKU:
 26357PSLA
Available: 4 pcs. Available in 7 Days: 157 pcs. Leadtime: 1 Week **
Total Price: 28.92 € *
1 pcs.
28.9170 €
5 pcs.
27.1915 €
15 pcs.
26.1443 €
50 pcs.
24.9900 €
150 pcs.
23.9428 €
120 mm
188 mm
82 mm
die-cast aluminum
natural
IP54