10023361 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 50 x 55 x 16 mm, natural, 10023361
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Aluminum housings, type Fischer AKG 55.
Kit, with cover plates and installation materials. Accommodates a PCB or mounting panel. With M 3 mounting threads and aluminum profiles which are plugged and screwed against each other; Surface: plain-colored, anodized.
Technical attributes (type, inside dimensions (L, H)): 1650 ME, L 50, W 47, H 12 mm
Technical specifications
Width | 55 mm | |
Colour | natural | |
Height | 16 mm | |
Length | 50 mm | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |