94212100.MT1 | Bopla

Aluminum enclosure, (L x W x H) 100 x 74 x 32.8 mm, gray, IP65, 94212100.MT1

Order No.: 60H550
EAN: 4099889519730
MPN:
94212100.MT1
Series: ALUSTYLE
Bopla
default L
Image may differ
Unit Price (€ / pc.)
48.3973 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
48.40 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3973 €
5 pcs.
43.5540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Bopla ALUSTYLE.

Portable, wall, or bench enclosure; Structure: entire top panel with evenly distributed grooves of the same grid. Material: extruded profile AlMgSi0.5, die-cast lid of zinc alloy Z410. Degree of protection: IP 65. Color: graphite-gray, height (outer): 32.8 mm. Supplied with enclosure, 2 covering lids, colored cover seals and decorative strips.

Technical attributes (type, outer dimensions: L, color (seal and decorative strip)): ASPH 830-100, L 100, W 74 mm, red

Technical specifications
Width 74 mm
Colour gray
Height 32.8 mm
Length 100 mm
Material aluminum
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Wall bracket
Image may differ

Order No.:

 60H574

Manufacturer SKU:

 94772100

 

Available: 0 pcs. Leadtime: 2 Weeks **
21.38 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3843 €
5 pcs.
19.2423 €
10 pcs.
17.3145 €
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)