1455C1201BK | Hammond

Aluminum enclosure, (L x W x H) 120 x 54 x 23 mm, black (RAL 9005), IP54, 1455C1201BK

Order No.: 60H3008
EAN: 4099889518870
MPN:
1455C1201BK
Series: 1455 METAL
Hammond
default L
Image may differ
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Available in 7 Days: 210 pcs.
Leadtime: 1 Week **
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
10 pcs.
16.5410 €
50 pcs.
14.8750 €
100 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Hammond 1455.

With PCB guides and self-adhesive rubber protectors.

Black anodized finish.

Technical attributes (type, outer dimensions L x W x H): 1455C1201BK, 120 x 54 x 23 mm

Technical specifications
Width 54 mm
Colour black
Height 23 mm
Length 120 mm
Material aluminum
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 98 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 220 x 191 x 66 mm, natural, IP54, 1455U2201
Order No.:
 50H3107
Manufacturer:
 Hammond
Manufacturer SKU:
 1455U2201
Available: 0 pcs. Available in 7 Days: 14 pcs. Leadtime: 1 Week **
Total Price: 52.15 € *
1 pcs.
52.1458 €
5 pcs.
49.0280 €
15 pcs.
47.1359 €
50 pcs.
45.0534 €
150 pcs.
43.1851 €
aluminum
191 mm
220 mm
66 mm
natural
IP54