84207200.MT1 | Bopla
Aluminum enclosure, (L x W x H) 200 x 210 x 74 mm, black, IP65, 84207200.MT1
Aluminum enclosures, type Bopla Alubos ABP.
Rugged enclosure with good EMC attenuation values and high degree of protection IP 65; Enclosure surface: black, structured, highly resistant to scratching. With integrated guide grooves for PCBs. Items supplied include two terminating walls with 1.0 mm recess for membranes (as front and rear panel), black seals, screws and screw covers.
Technical attributes (type, overall dimensions): ABP 2070-0200, W 210, L 200, H 74 mm
Width | 210 mm | |
Colour | black | |
Height | 74 mm | |
Length | 200 mm | |
Material | aluminum | |
Degree of protection (IP) | IP65 |
Country of origin | HU |
Customs tariff number | 76042100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |