84680200.MT1 | Bopla

Aluminum enclosure, (L x W x H) 200 x 169 x 82 mm, black, IP65, 84680200.MT1

Order No.: 60H1218
EAN: 4099889516845
MPN:
84680200.MT1
Series: ALUBOS
Bopla
default L
front L
Image may differ
Unit Price (€ / pc.)
107.0405 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
107.04 € *
Price list
Quantity
Price per unit*
1 pcs.
107.0405 €
10 pcs.
96.3424 €
50 pcs.
86.7153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Bopla Alubos ABP.

Rugged enclosure with good EMC attenuation values and high degree of protection IP 65; Enclosure surface: black, structured, highly resistant to scratching. With integrated guide grooves for PCBs. Items supplied include two terminating walls with 1.0 mm recess for membranes (as front and rear panel), black seals, screws and screw covers.

Technical attributes (type, overall dimensions): ABP 1680-0200, W 169, L 200, H 82 mm

Technical specifications
Width 169 mm
Colour black
Height 82 mm
Length 200 mm
Material aluminum
Degree of protection (IP) IP65
Logistics
Country of origin HU
Customs tariff number 76042100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)