Aluminum enclosures, type Bopla Alubos ABP.
Rugged enclosure with good EMC attenuation values and high degree of protection IP 65; Enclosure surface: black, structured, highly resistant to scratching. With integrated guide grooves for PCBs. Items supplied include two terminating walls with 1.0 mm recess for membranes (as front and rear panel), black seals, screws and screw covers.
Technical attributes (type, overall dimensions): ABP 800-0200, W 82, L 200, H 32 mm
Width | 82 mm | |
Colour | black | |
Height | 32 mm | |
Length | 200 mm | |
Material | aluminum | |
Degree of protection (IP) | IP65 |
Country of origin | HU |
Customs tariff number | 76042100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available