012328110 | Rose

Aluminum enclosure, (L x W x H) 280 x 230 x 111 mm, silver gray (RAL 7001), IP66, 012328110

Order No.: 60H1194
EAN: 4099889516760
MPN:
012328110
Rose
default L
front L
Image may differ
Unit Price (€ / pc.)
179.4520 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
179.45 € *
Price list
Quantity
Price per unit*
1 pcs.
179.4520 €
5 pcs.
170.4794 €
10 pcs.
161.9590 €
50 pcs.
153.8551 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Rose 01.

Rugged aluminum enclosure for use in the mechanical engineering and automation sector. Tongue-and-groove sealing system (all-round in the lid grooves). The screw channels are located outside of the sealing space. The mounting threads in the base bars facilitate the simple installation of mounting rails, switchgear, terminal blocks, etc; Material: DIN EN 1706 EN AC-AlSi 12 (Fe), powder coated. Seal: PU foam. Degree of protection to DIN 60529: IP 66. Impact resistance to EN 60079-0: 7.0 Joule. Color: silver-gray RAL 7001. Operating temperatures: –40 to +90 °C.

Technical attributes (type, outer dimensions, lid height (Lh), size of outside mounting strap): 01.23 28 11, W 230, L 280, H 110 mm, Lh 20, M 6

Technical specifications
Width 230 mm
Colour silver gray
Height 111 mm
Length 280 mm
Material aluminum
RAL number 7001
Degree of protection (IP) IP66
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 60H204

Manufacturer SKU:

 100311020

 

Available: 17 pcs. Leadtime: 1 Week **
17.52 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5168 €
5 pcs.
16.6243 €
10 pcs.
15.7913 €
50 pcs.
14.9940 €
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)