011212080 | Rose
Aluminum enclosure, (L x W x H) 122 x 120 x 81 mm, silver gray (RAL 7001), IP66, 011212080
Aluminum enclosures, type Rose 01.
Rugged aluminum enclosure for use in the mechanical engineering and automation sector. Tongue-and-groove sealing system (all-round in the lid grooves). The screw channels are located outside of the sealing space. The mounting threads in the base bars facilitate the simple installation of mounting rails, switchgear, terminal blocks, etc; Material: DIN EN 1706 EN AC-AlSi 12 (Fe), powder coated. Seal: PU foam. Degree of protection to DIN 60529: IP 66. Impact resistance to EN 60079-0: 7.0 Joule. Color: silver-gray RAL 7001. Operating temperatures: –40 to +90 °C.
Technical attributes (type, outer dimensions, lid height (Lh), size of outside mounting strap): 01.12 12 08, W 120, L 122, H 80 mm, Lh 20, M 6
Width | 120 mm | |
Colour | silver gray | |
Height | 81 mm | |
Length | 122 mm | |
Material | aluminum | |
RAL number | 7001 | |
Degree of protection (IP) | IP66 |
Country of origin | IN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |