1550Z117 | Hammond
Aluminum enclosure, (L x W x H) 160.4 x 100.4 x 81.2 mm, natural, IP66, 1550Z117
Unit Price (€ / pc.)
31.8682 € *
Available: 1 pcs.
Available in 7 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
31.87 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8682 €
5 pcs.
29.9523 €
15 pcs.
28.8099 €
50 pcs.
27.5247 €
150 pcs.
26.3823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z117, 160.4 x 100.4 x 81.2 mm
Technical specifications
Width | 100.4 mm | |
Colour | natural | |
Height | 81.2 mm | |
Length | 160.4 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |