1550Z107 | Hammond
Aluminum enclosure, (L x W x H) 125 x 81 x 25 mm, natural, IP66, 1550Z107
Unit Price (€ / pc.)
19.5041 € *
Available: 0 pcs.
Available in 7 Days: 61 pcs.
Leadtime: 1 Week **
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
10 pcs.
18.5164 €
50 pcs.
16.6838 €
100 pcs.
14.9940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z107, 125.4 x 80.4 x 40.8 mm
Technical specifications
Width | 81 mm | |
Colour | natural | |
Height | 25 mm | |
Length | 125 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |