1550Z102 | Hammond
Aluminum enclosure, (L x W x H) 90.2 x 36.2 x 30.4 mm, natural, IP66, 1550Z102
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Available in 7 Days: 210 pcs.
Leadtime: 1 Week **
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z102, 90.2 x 36.2 x 30.4 mm
Technical specifications
Width | 36.2 mm | |
Colour | natural | |
Height | 30.4 mm | |
Length | 90.2 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |