1550Z104 | Hammond

Aluminum enclosure, (L x W x H) 65 x 58 x 30 mm, natural, IP66, 1550Z104

Order No.: 60H3071
EAN: 4099889519426
MPN:
1550Z104
Series: 1550
Hammond
default L
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Available in 7 Days: 305 pcs.
Leadtime: 1 Week **
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
10 pcs.
9.1749 €
50 pcs.
8.5442 €
150 pcs.
8.1753 €
500 pcs.
7.7469 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water-proof aluminum enclosures, type Hammond 1550Z.

Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.

Technical attributes (outer dimensions L, W, H): 1550Z104, 64.4 x 58.4 x 35.4 mm

Technical specifications
Width 58 mm
Colour natural
Height 30 mm
Length 65 mm
Material aluminum
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 65 x 58 x 30 mm, natural, IP66, 1550Z104
Order No.:
 60H3071
Manufacturer:
 Hammond
Manufacturer SKU:
 1550Z104
Available: 0 pcs. Available in 7 Days: 305 pcs. Leadtime: 1 Week **
Total Price: 10.42 € *
1 pcs.
10.4244 €
10 pcs.
9.1749 €
50 pcs.
8.5442 €
150 pcs.
8.1753 €
500 pcs.
7.7469 €
58 mm
65 mm
30 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 115 x 66 x 25 mm, natural, IP66, 1550Z106
Order No.:
 60H3074
Manufacturer:
 Hammond
Manufacturer SKU:
 1550Z106
Available: 10 pcs. Available in 7 Days: 43 pcs. Leadtime: 1 Week **
Total Price: 11.48 € *
1 pcs.
11.4835 €
10 pcs.
10.9123 €
50 pcs.
9.8056 €
100 pcs.
8.8298 €
66 mm
115 mm
25 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 160.4 x 100.4 x 81.2 mm, natural, IP66, 1550Z117
Order No.:
 60H3084
Manufacturer:
 Hammond
Manufacturer SKU:
 1550Z117
Available: 1 pcs. Available in 7 Days: 50 pcs. Leadtime: 1 Week **
Total Price: 31.87 € *
1 pcs.
31.8682 €
5 pcs.
29.9523 €
15 pcs.
28.8099 €
50 pcs.
27.5247 €
150 pcs.
26.3823 €
100.4 mm
160.4 mm
81.2 mm
natural
aluminum
IP66
Aluminum enclosure, (L x W x H) 115 x 66 x 50 mm, natural, IP66, 1550Z111
Order No.:
 60H3075
Manufacturer:
 Hammond
Manufacturer SKU:
 1550Z111
Available: 27 pcs. Available in 7 Days: 67 pcs. Leadtime: 1 Week **
Total Price: 17.08 € *
1 pcs.
17.0765 €
10 pcs.
15.0297 €
50 pcs.
14.0063 €
150 pcs.
13.3875 €
500 pcs.
12.7092 €
66 mm
115 mm
50 mm
natural
aluminum
IP66