1550WN | Hammond
Aluminum enclosure, (L x W x H) 250 x 250 x 101 mm, natural, IP66, 1550WN
Water-proof aluminum enclosures, type Hammond 1550W.
Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L x W x H): 1550WN, 250 x 250 x 101 mm
Width | 250 mm | |
Colour | natural | |
Height | 101 mm | |
Length | 250 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |