Water-proof aluminum enclosures, type Hammond 1550W.
Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L x W x H): 1550WH, 222 x 146 x 105 mm
Width | 146 mm | |
Colour | natural | |
Height | 101 mm | |
Length | 222 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
61H2047
Manufacturer SKU:
1550WMS50T
Order No.:
61H2030
Manufacturer SKU:
1550GEGASKET
Order No.:
61H2031
Manufacturer SKU:
1550GSGASKET
Order No.:
61H2045
Manufacturer SKU:
1550WMS100
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available