27000300 | Bopla

Aluminium front panel

Order No.: 60H2922
EAN: 4099889563825
MPN:
27000300
Series: REGLOCARD PLUS
Bopla
default L
Image may differ
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.3177 €
50 pcs.
8.3895 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum front panels for Reglo Card-Plus enclosures.

Anodized, 1.0 mm thick; mounting hole diameter: 4.2 mm.

Technical attributes (type, dimensions): FAE 160/170, for RCPM 1600/1700 enclosures

Technical specifications
Version mounting plate
Type of mounting screw
Width 99 mm
Colour gray
Height 1 mm
Length 159 mm
Material aluminum
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Material
Type of mounting
Version
Height
Colour
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Type of mounting
Version
Height
Colour
Aluminium front panel
Order No.:
 60H2922
Manufacturer:
 Bopla
Manufacturer SKU:
 27000300
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.36 € *
1 pcs.
10.3649 €
10 pcs.
9.3177 €
50 pcs.
8.3895 €
100 pcs.
7.5327 €
99 mm
159 mm
aluminum
screw
mounting plate
1 mm
gray
Aluminium front panel
Order No.:
 60H2924
Manufacturer:
 Bopla
Manufacturer SKU:
 27000500
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 10.36 € *
1 pcs.
10.3649 €
10 pcs.
9.3177 €
50 pcs.
8.3895 €
100 pcs.
7.5327 €
119 mm
208 mm
aluminum
screw
mounting plate
1 mm
gray