10065077 | Fischer Elektronik
Aluminium front panel partition
Unit Price (€ / pc.)
4.4744 € *
Available: 23 pcs.
Leadtime: 9 Weeks **
Front panel partitions with aluminum handle, type Fischer TFP AG.
Made of aluminum, anodized, dull silver; Front-panel height: 3U (128.4 mm). Supplied with mounting material.
Technical attributes (partitioning (HP), width (W)): TFP AG3 6, 6 HP, W 30.2 mm
Technical specifications
Version | front plate | |
Width | 30.2 mm | |
Material | die-cast aluminum | |
cutting pitch differential | 6 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |