34 405 375 00 | Accessories for Enclosures
Aluminium front panel partition
Front panel partitions, 3U, type 34 405.
Made of anodized aluminum; Thickness: 3.0 mm. The panel is supplied with PCB holder and handle.
Technical attributes (type, height in U and mm (H), width in HP and mm (W)): 34 405 375 00, 3U, 128.5 mm, 4 HP, W 20 mm
Version | front plate | |
Width | 20 mm | |
Height | 128.5 mm | |
Material | die-cast aluminum | |
cutting pitch differential | 4 HP |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |