418-501-65 | apra
Die-cast aluminum enclosure, (L x W x H) 160 x 107 x 45 mm, light gray (RAL 7035), IP66, 418-501-65
Aluminum enclosures, type Apra 418 X-dream mini.
For installing PCBs with a width of 100 mm, variable depth, stackable, good EMC properties. Made of aluminum profile which is closed on the front and rear with a black plastic frame, fire protection class to UL 94 V-0; Housing finish: light-gray varnish (RAL 7035). Degree of protection: IP 66 for configuration with closed front and rear panel and with sealing frame.
Technical attributes (type, enclosure depth, board depth): 41–8501–65, 180 mm, 160 mm, with handle
Width | 107 mm | |
Colour | light gray | |
Height | 45 mm | |
Length | 160 mm | |
Material | die-cast aluminum | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |