333.18 SCHW./SILBER | Teko
Die-cast aluminum enclosure, (L x W x H) 153 x 100 x 63 mm, black/silver, 333.18 SCHW./SILBER
Unit Price (€ / pc.)
29.8333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.83 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8333 €
10 pcs.
26.8464 €
50 pcs.
25.5017 €
100 pcs.
24.2403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko 33/38.
Two-piece. The base and top shells can be closed with 4 staggered screws; Panel thickness: 1.5 mm. Color: base part metalized, top black.
Technical attributes (type, overall dimensions (L/sketch dimension A, H/sketch dimension C)): 333, L 153, W 100, H 63.0 mm
Technical specifications
Width | 100 mm | |
Colour | black/silver | |
Height | 63 mm | |
Length | 153 mm | |
Material | die-cast aluminum |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |