4/B.1 | Teko
Die-cast aluminum enclosure, (L x W x H) 143 x 72 x 43 mm, gray, IP40, 4/B.1
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.5688 €
50 pcs.
6.1285 €
150 pcs.
5.8667 €
500 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko Albox.
Two-piece. Silver-metalized finish. The base and top shells can be closed with 4 staggered screws. Panel thickness 1.0 mm.
Technical attributes (type, outer dimensions (L/sketch dimension A, H/sketch dimension C)): 4/B, L 143, W 72, H 43 mm
Technical specifications
Width | 72 mm | |
Colour | gray | |
Height | 43 mm | |
Length | 143 mm | |
Material | die-cast aluminum | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |