2/A.1 | Teko
Die-cast aluminum enclosure, (L x W x H) 57 x 72 x 28 mm, gray, IP40, 2/A.1
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.5101 €
50 pcs.
4.2721 €
100 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Teko Albox.
Two-piece. Silver-metalized finish. The base and top shells can be closed with 4 staggered screws. Panel thickness 1.0 mm.
Technical attributes (type, outer dimensions (L/sketch dimension A, H/sketch dimension C)): 2/A, L 57.5, W 72, H 28 mm
Technical specifications
Width | 72 mm | |
Colour | gray | |
Height | 28 mm | |
Length | 57 mm | |
Material | die-cast aluminum | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |