DELTA-BOX 1180 | Multi-Box

Die-cast aluminum enclosure, (L x W x H) 184 x 106 x 50 mm, black (RAL 9005), IP43, DELTA-BOX 1180

Order No.: 66H2864
EAN: 4099889543711
MPN:
DELTA-BOX 1180
1501100600
Series: DELTA-BOX
Multi-Box
default L
front L
Image may differ
Unit Price (€ / pc.)
36.3069 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.31 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3069 €
10 pcs.
32.6774 €
50 pcs.
29.4168 €
100 pcs.
26.4775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Multi-Box/Delta-Box.

Consisting of one U-shaped compact aluminum profile, one aluminum front panel inserted from the top and two cap-shaped side panels made of impact-resistant plastic which are mounted to the enclosure profile with two screws on the side, thus securely locking the front panel. Aluminum profile with inner longitudinal grooves for mounting PCBs etc; Color: black profile and side parts. Aluminum front panel. optional retrofitting of a battery compartment (for one 9.0 V battery or 2 Mignon cells).

Technical attributes (type, overall dimensions): DB 1180, L 184, W 106, H 50 mm

Technical specifications
Width 106 mm
Colour black
Height 50 mm
Length 184 mm
Material die-cast aluminum
RAL number 9005
Degree of protection (IP) IP43
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Rubber foot
Image may differ

Order No.:

 66H290

Manufacturer SKU:

 4STÜCK F ZU DELTA-BOX

 

Available: 23 pck. Leadtime: 2 Weeks **
3.56 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
3.5581 €
10 pck.
3.2368 €
50 pck.
2.8679 €
Variations
Width
Length
Height
Degree of protection (IP)
Material
Colour
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Degree of protection (IP)
Material
Colour