DELTA-BOX 1130 | Multi-Box
Die-cast aluminum enclosure, (L x W x H) 134 x 106 x 50 mm, black (RAL 9005), IP43, DELTA-BOX 1130
Aluminum enclosures, type Multi-Box/Delta-Box.
Consisting of one U-shaped compact aluminum profile, one aluminum front panel inserted from the top and two cap-shaped side panels made of impact-resistant plastic which are mounted to the enclosure profile with two screws on the side, thus securely locking the front panel. Aluminum profile with inner longitudinal grooves for mounting PCBs etc; Color: black profile and side parts. Aluminum front panel. optional retrofitting of a battery compartment (for one 9.0 V battery or 2 Mignon cells).
Technical attributes (type, overall dimensions): DB 1130, L 134, W 106, H 50 mm
Width | 106 mm | |
Colour | black | |
Height | 50 mm | |
Length | 134 mm | |
Material | die-cast aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP43 |
Country of origin | DE |
Customs tariff number | 76169910 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |