1590STPCCB | Hammond

Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, blue, IP54, 1590STPCCB

Order No.: 62H152
EAN: 4099889543216
MPN:
1590STPCCB
Series: 1590 SHAPED
Hammond
default L
Image may differ
Unit Price (€ / pc.)
21.3605 € *
Available: 10 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
18.8020 €
50 pcs.
17.5168 €
150 pcs.
16.7433 €
500 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Hammond 1590.

Robust aluminum die-cast enclosure without sharp edges; Degree of protection: IP 54.

Octagonal aluminum enclosures, type 1590STPC.

Outer dimensions: 132 x 132 x 39.2 mm.

Type: 1590STPCCB, cobalt-blue

Technical specifications
Width 133 mm
Colour blue
Height 35 mm
Length 133 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Colour
Material
Width
Length
Degree of protection (IP)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Colour
Material
Width
Length
Degree of protection (IP)
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, blue, IP54, 1590STPCCB
Order No.:
 62H152
Manufacturer:
 Hammond
Manufacturer SKU:
 1590STPCCB
Available: 10 pcs. Available in 7 Days: 21 pcs. Leadtime: 1 Week **
Total Price: 21.36 € *
1 pcs.
21.3605 €
10 pcs.
18.8020 €
50 pcs.
17.5168 €
150 pcs.
16.7433 €
500 pcs.
15.8865 €
35 mm
blue
aluminum
133 mm
133 mm
IP54