10758PSLA | Hammond
Enclosure 145x95x49 mm, nature, Al, IP54, 10758PSLA
Unit Price (€ / pc.)
19.4922 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2024-04-23
Available in 7 Days: 3,023 pcs.
Leadtime: 1 Week **
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
10 pcs.
17.1479 €
50 pcs.
15.9817 €
150 pcs.
15.2915 €
500 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond ..PSLA.
Rugged, light-weight aluminum die-cast enclosure for applications requiring good EMC properties; Degree of protection: IP 54.
Technical attributes (type, outer dimensions L, W, H): 10758PSLA, L 145, W 95, H 49 mm
Technical specifications
Width | 95 mm | |
Colour | natural | |
Height | 49 mm | |
Length | 145 mm | |
Material | die-cast aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |