1550L | Hammond
Aluminum enclosure, (L x W x H) 165 x 127 x 77 mm, natural, IP54, 1550L
Aluminum enclosures, type Hammond 1550.
Rugged aluminum die-cast enclosure with thin panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 54.
Technical attributes (outer dimensions L x W x H): 1550L, 165 x 127 x 77 mm
Width | 127 mm | |
Colour | natural | |
Height | 77 mm | |
Length | 165 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Country of origin | TW |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |