1455N2201BU | Hammond
Aluminum enclosure, (L x W x H) 220 x 103 x 53 mm, blue, IP54, 1455N2201BU
Unit Price (€ / pc.)
49.6825 € *
Available: 2 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 1 Week **
Total Price:
49.68 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6825 €
5 pcs.
46.7075 €
15 pcs.
44.9106 €
50 pcs.
42.9352 €
150 pcs.
41.1383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond 1455.
With PCB guides and self-adhesive rubber protectors.
Blue anodized finish.
Technical attributes (type, outer dimensions L x W x H): 1455N2201BU, L 220, W 103, H 53 mm
Technical specifications
Width | 103 mm | |
Colour | blue | |
Height | 53 mm | |
Length | 220 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |