1455K1201BU | Hammond
Aluminum enclosure, (L x W x H) 120 x 78 x 43 mm, blue, IP54, 1455K1201BU
Unit Price (€ / pc.)
28.7147 € *
Available: 0 pcs.
Available in 7 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
28.71 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7147 €
10 pcs.
27.2986 €
50 pcs.
24.5497 €
100 pcs.
22.0864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosures, type Hammond 1455.
With PCB guides and self-adhesive rubber protectors.
Blue anodized finish.
Technical attributes (type, outer dimensions L x W x H): 1455K1201BU, 120 x 78 x 43 mm
Technical specifications
Width | 78 mm | |
Colour | blue | |
Height | 43 mm | |
Length | 120 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |