1455K1201BK | Hammond
Aluminum enclosure, (L x W x H) 120 x 78 x 43 mm, black (RAL 9005), IP54, 1455K1201BK
Unit Price (€ / pc.)
25.8111 € *
Available: 3 pcs.
Available in 7 Days: 367 pcs.
Leadtime: 1 Week **
Aluminum enclosures, type Hammond 1455.
With PCB guides and self-adhesive rubber protectors.
Black anodized finish.
Technical attributes (type, outer dimensions L x W x H): 1455K1201BK, 120 x 78 x 43 mm
Technical specifications
Width | 78 mm | |
Colour | black | |
Height | 43 mm | |
Length | 120 mm | |
Material | aluminum | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |