92850150.MT4 | Bopla

Aluminum enclosure, (L x W x H) 150 x 181 x 53 mm, gray, IP40, 92850150.MT4

Order No.: 60H2140
EAN: 4099889546187
MPN:
92850150.MT4
Series: ALU-TOPLINE
Bopla
default L
Image may differ
Unit Price (€ / pc.)
49.4564 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.46 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4564 €
5 pcs.
44.5060 €
10 pcs.
40.0554 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosures, type Bopla ALU-TOPLINE ATPH.

For desktop and wall-mount applications. The enclosure can be turned by 180° for mounting on the wall bracket. Profiles with grooves and screw channels; Degree of protection: IP 40. Color: profile/lid, silver-colored, anodized/gray.

Technical attributes (type, dimensions (length L, width W, height H)): ATPH 1850–150, 150 x 181 x 53 mm

Technical specifications
Width 181 mm
Colour gray
Height 53 mm
Length 150 mm
Material aluminum
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 76042990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Wall bracket
Image may differ

Order No.:

 60H2148

Manufacturer SKU:

 92800150

 

Available: 0 pcs. Leadtime: 2 Weeks **
22.22 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.2173 €
5 pcs.
20.0039 €
10 pcs.
17.9928 €
Variations
Length
Height
Material
Width
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Material
Width
Colour
Degree of protection (IP)