1550Z116 | Hammond
Aluminum enclosure, (L x W x H) 161 x 100 x 40 mm, natural, IP66, 1550Z116
Unit Price (€ / pc.)
28.8694 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 1 Week **
Total Price:
28.87 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8694 €
10 pcs.
27.4295 €
50 pcs.
24.6925 €
100 pcs.
22.2054 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z116, 160.4 x 100.4 x 60.2 mm
Technical specifications
Width | 100 mm | |
Colour | natural | |
Height | 40 mm | |
Length | 161 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |