1550Z139 | Hammond
Aluminum enclosure, (L x W x H) 159.4 x 159.4 x 102 mm, natural, IP66, 1550Z139
Unit Price (€ / pc.)
38.4727 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
38.47 € *
Price list
Quantity
Price per unit*
1 pcs.
38.4727 €
10 pcs.
36.5449 €
50 pcs.
32.8916 €
100 pcs.
29.6072 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z139, 159.4 x 159.4 x 102 mm
Technical specifications
Width | 159.4 mm | |
Colour | natural | |
Height | 102 mm | |
Length | 159.4 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |