1550Z109 | Hammond
Aluminum enclosure, (L x W x H) 150 x 64 x 26 mm, natural, IP66, 1550Z109
Unit Price (€ / pc.)
20.3133 € *
Available: 7 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
20.31 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3133 €
10 pcs.
17.8738 €
50 pcs.
16.6600 €
150 pcs.
15.9222 €
500 pcs.
15.1130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water-proof aluminum enclosures, type Hammond 1550Z.
Rugged aluminum die-cast enclosure with thick panels for applications demanding a high degree of EMC/RF shielding; Degree of protection: IP 66.
Technical attributes (outer dimensions L, W, H): 1550Z109, 150.2 x 64.2 x 36.4 mm
Technical specifications
Width | 64 mm | |
Colour | natural | |
Height | 26 mm | |
Length | 150 mm | |
Material | aluminum | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |